Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Eaton Surface Mount Electronic Sounder, 9 → 28 V dc, 107dB at 1 m, IP54, DC, 32-Tone

RS Stock No.: 227-9999Brand: EatonManufacturers Part No.: 540076RSCO-0351Distrelec Article No.: 30399337
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 28 V dc

IP Rating

IP54

Decibels at 1 Metre

107dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Minimum Decibel

79dB

Maximum Decibel

107dB

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Special Features

EN54-3

Distrelec Product Id

30399337

Country of Origin

United Kingdom

Product details

Fulleon Askari White Electronic Sounder - Wall Mount

Fulleon's electronic sounders have been created and designed to combine high sound output with a professional design. Maximum audibility and simple installation are easily accomplished, this ease of use matched up with the high IP rating is what makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.

Features & Benefits

• Ideal for retail, hotels and residential applications
• 32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
• Users will commonly find this type of electronic sounder within industrial, lighting and security applications
• Has a second tone for a two-stage alarm
• Easily accommodated and simple to install
• Being white in colour, the sounder has an aesthetically pleasing finish
• Optional internal or external use
• ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
• Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
• Improved tone clarity, reducing confusion
• Automatic synchronisation
• Small and compact in size
• IP65 rating
• Option to use internally or externally
• Excepts the majority of DC supplies
• 92 dB
• 25.4mm dia. Mounting hole for panel version (stock no. 430-091)

Stock information temporarily unavailable.

BD 17.787

BD 17.787 Each (Exc. Vat)

BD 19.566

BD 19.566 Each (inc. VAT)

Eaton Surface Mount Electronic Sounder, 9 → 28 V dc, 107dB at 1 m, IP54, DC, 32-Tone

BD 17.787

BD 17.787 Each (Exc. Vat)

BD 19.566

BD 19.566 Each (inc. VAT)

Eaton Surface Mount Electronic Sounder, 9 → 28 V dc, 107dB at 1 m, IP54, DC, 32-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 28 V dc

IP Rating

IP54

Decibels at 1 Metre

107dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

93 mm

Application Type

Sounder

Minimum Decibel

79dB

Maximum Decibel

107dB

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Special Features

EN54-3

Distrelec Product Id

30399337

Country of Origin

United Kingdom

Product details

Fulleon Askari White Electronic Sounder - Wall Mount

Fulleon's electronic sounders have been created and designed to combine high sound output with a professional design. Maximum audibility and simple installation are easily accomplished, this ease of use matched up with the high IP rating is what makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.

Features & Benefits

• Ideal for retail, hotels and residential applications
• 32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
• Users will commonly find this type of electronic sounder within industrial, lighting and security applications
• Has a second tone for a two-stage alarm
• Easily accommodated and simple to install
• Being white in colour, the sounder has an aesthetically pleasing finish
• Optional internal or external use
• ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
• Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
• Improved tone clarity, reducing confusion
• Automatic synchronisation
• Small and compact in size
• IP65 rating
• Option to use internally or externally
• Excepts the majority of DC supplies
• 92 dB
• 25.4mm dia. Mounting hole for panel version (stock no. 430-091)