Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Red Sounder Beacon, 18 → 28 V dc, IP56, IP65, Wall Mount, 101dB at 1 Metre

RS Stock No.: 530-6016Brand: EatonManufacturers Part No.: 580002RSCO-0074XDistrelec Article No.: 30400844
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

18 → 28 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

101dB

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

101dB

Maximum Decibel

103dB

IP Rating

IP56, IP65

Number Of Tones

3

Model Number

FL/RL/R/D

Housing Material

ABS

Special Features

EN54-3

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Distrelec Product Id

30400844

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 33.548

BD 33.548 Each (Exc. Vat)

BD 36.903

BD 36.903 Each (inc. VAT)

Eaton Red Sounder Beacon, 18 → 28 V dc, IP56, IP65, Wall Mount, 101dB at 1 Metre

BD 33.548

BD 33.548 Each (Exc. Vat)

BD 36.903

BD 36.903 Each (inc. VAT)

Eaton Red Sounder Beacon, 18 → 28 V dc, IP56, IP65, Wall Mount, 101dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

18 → 28 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

101dB

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

101dB

Maximum Decibel

103dB

IP Rating

IP56, IP65

Number Of Tones

3

Model Number

FL/RL/R/D

Housing Material

ABS

Special Features

EN54-3

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Distrelec Product Id

30400844

Country of Origin

United Kingdom