Technical Document
Specifications
Brand
EatonModel
5P Gen2
Power Rating
920W
VA Rating
1150VA
Output Voltage
230V ac
Input Voltage
160 → 294V
Mounting Type
Tower
Number of Outlets
8
Type
Line Interactive
Length
345mm
Width
150mm
Depth
233mm
Plug Type
C14
Country of Origin
China
Stock information temporarily unavailable.
BD 443.910
BD 443.910 Each (Exc. Vat)
BD 488.301
BD 488.301 Each (inc. VAT)
Eaton 160 → 294V Input Tower Uninterruptible Power Supply, 1150VA (920W), 5P Gen2
1
BD 443.910
BD 443.910 Each (Exc. Vat)
BD 488.301
BD 488.301 Each (inc. VAT)
Eaton 160 → 294V Input Tower Uninterruptible Power Supply, 1150VA (920W), 5P Gen2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonModel
5P Gen2
Power Rating
920W
VA Rating
1150VA
Output Voltage
230V ac
Input Voltage
160 → 294V
Mounting Type
Tower
Number of Outlets
8
Type
Line Interactive
Length
345mm
Width
150mm
Depth
233mm
Plug Type
C14
Country of Origin
China