Technical Document
Specifications
Brand
EatonModel
5P1150I
Power Rating
1.35kW
VA Rating
1550VA
Output Voltage
240V
Input Voltage
160 → 294V
Mounting Type
Rack Mount
Country of Origin
China
Stock information temporarily unavailable.
BD 657.610
BD 657.610 Each (Exc. Vat)
BD 723.371
BD 723.371 Each (inc. VAT)
Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply, 1550VA (1.35kW), 5P1150I
1
BD 657.610
BD 657.610 Each (Exc. Vat)
BD 723.371
BD 723.371 Each (inc. VAT)
Eaton 160 → 294V Input Rack Mount Uninterruptible Power Supply, 1550VA (1.35kW), 5P1150I
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonModel
5P1150I
Power Rating
1.35kW
VA Rating
1550VA
Output Voltage
240V
Input Voltage
160 → 294V
Mounting Type
Rack Mount
Country of Origin
China