Technical Document
Specifications
Brand
EatonModel
5P Gen2
Power Rating
520W
VA Rating
650VA
Output Voltage
230V ac
Input Voltage
230V ac
Mounting Type
Rack Mount
Number of Outlets
4
Type
Line Interactive
Length
361mm
Width
438mm
Depth
43.2mm
Plug Type
C14
Country of Origin
China
BD 443.924
BD 443.924 Each (Exc. Vat)
BD 488.316
BD 488.316 Each (inc. VAT)
1
BD 443.924
BD 443.924 Each (Exc. Vat)
BD 488.316
BD 488.316 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonModel
5P Gen2
Power Rating
520W
VA Rating
650VA
Output Voltage
230V ac
Input Voltage
230V ac
Mounting Type
Rack Mount
Number of Outlets
4
Type
Line Interactive
Length
361mm
Width
438mm
Depth
43.2mm
Plug Type
C14
Country of Origin
China