Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 160 → 294V Input Uninterruptible Power Supply, 850VA (600W), 5P

RS Stock No.: 287-7954Brand: EatonManufacturers Part No.: 5P850IBS
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

5P

Power Rating

600W

VA Rating

850VA

Output Voltage

230V

Input Voltage

160 → 294V

Country of Origin

China

Stock information temporarily unavailable.

BD 297.591

BD 297.591 Each (Exc. Vat)

BD 327.350

BD 327.350 Each (inc. VAT)

Eaton 160 → 294V Input Uninterruptible Power Supply, 850VA (600W), 5P

BD 297.591

BD 297.591 Each (Exc. Vat)

BD 327.350

BD 327.350 Each (inc. VAT)

Eaton 160 → 294V Input Uninterruptible Power Supply, 850VA (600W), 5P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Model

5P

Power Rating

600W

VA Rating

850VA

Output Voltage

230V

Input Voltage

160 → 294V

Country of Origin

China