Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (1kW), 5PX G2
RS Stock No.: 246-9904Brand: EatonManufacturers Part No.: 5PX1000IRTNG2 Eaton 5PX 1000i RT2U Netpack G2Distrelec Article No.: 30253009

Technical Document
Specifications
Brand
EatonModel
5PX G2
Power Rating
1kW
VA Rating
1000VA
Output Voltage
230V
Input Voltage
120V
Mounting Type
Rack Mount, Stand Alone
Type
UPS
Distrelec Product Id
30253009
Country of Origin
China
Stock information temporarily unavailable.
BD 872.900
BD 872.900 Each (Exc. Vat)
BD 960.190
BD 960.190 Each (inc. VAT)
Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (1kW), 5PX G2
1
BD 872.900
BD 872.900 Each (Exc. Vat)
BD 960.190
BD 960.190 Each (inc. VAT)
Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (1kW), 5PX G2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonModel
5PX G2
Power Rating
1kW
VA Rating
1000VA
Output Voltage
230V
Input Voltage
120V
Mounting Type
Rack Mount, Stand Alone
Type
UPS
Distrelec Product Id
30253009
Country of Origin
China