Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (2.2kW), 5PX G2

RS Stock No.: 246-9913Brand: EatonManufacturers Part No.: 5PX2200IRT2UG2BS
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

5PX G2

Power Rating

2.2kW

VA Rating

2200VA

Output Voltage

230V

Input Voltage

120V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Country of Origin

China

Stock information temporarily unavailable.

BD 972.191

BD 972.191 Each (Exc. Vat)

BD 1,069.410

BD 1,069.410 Each (inc. VAT)

Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (2.2kW), 5PX G2

BD 972.191

BD 972.191 Each (Exc. Vat)

BD 1,069.410

BD 1,069.410 Each (inc. VAT)

Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (2.2kW), 5PX G2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Model

5PX G2

Power Rating

2.2kW

VA Rating

2200VA

Output Voltage

230V

Input Voltage

120V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Country of Origin

China