Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (3kW), 5PX G2
RS Stock No.: 246-9918Brand: EatonManufacturers Part No.: 5PX3000IRT2UG2 Eaton 5PX 3000i RT2U G2Distrelec Article No.: 30253015

Technical Document
Specifications
Brand
EatonModel
5PX G2
Power Rating
3kW
VA Rating
3000VA
Output Voltage
230V
Input Voltage
120V
Mounting Type
Rack Mount, Stand Alone
Type
UPS
Distrelec Product Id
30253015
Country of Origin
China
Stock information temporarily unavailable.
BD 1,423.284
BD 1,423.284 Each (Exc. Vat)
BD 1,565.612
BD 1,565.612 Each (inc. VAT)
Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (3kW), 5PX G2
1
BD 1,423.284
BD 1,423.284 Each (Exc. Vat)
BD 1,565.612
BD 1,565.612 Each (inc. VAT)
Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (3kW), 5PX G2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonModel
5PX G2
Power Rating
3kW
VA Rating
3000VA
Output Voltage
230V
Input Voltage
120V
Mounting Type
Rack Mount, Stand Alone
Type
UPS
Distrelec Product Id
30253015
Country of Origin
China