Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

2 Pole Service Distribution Board Isolator Switch - 1250A Maximum Current, IP20

RS Stock No.: 262-259Brand: EatonManufacturers Part No.: 6098956 DDC-1250/2
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

1250A

Mounting Type

Service Distribution Board

IP Rating

IP20

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 1,272.778

BD 1,272.778 Each (Exc. Vat)

BD 1,400.056

BD 1,400.056 Each (inc. VAT)

2 Pole Service Distribution Board Isolator Switch - 1250A Maximum Current, IP20

BD 1,272.778

BD 1,272.778 Each (Exc. Vat)

BD 1,400.056

BD 1,400.056 Each (inc. VAT)

2 Pole Service Distribution Board Isolator Switch - 1250A Maximum Current, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

2

Maximum Current

1250A

Mounting Type

Service Distribution Board

IP Rating

IP20

Country of Origin

United Kingdom