Technical Document
Specifications
Brand
EatonCurrent Rating
63A
Bottle Fuse Size
DIII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E33
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac
Gauge/Cap Colour
Copper
Country of Origin
Slovenia
BD 43.140
BD 43.140 1 Box of 25 (Exc. Vat)
BD 47.454
BD 47.454 1 Box of 25 (inc. VAT)
1
BD 43.140
BD 43.140 1 Box of 25 (Exc. Vat)
BD 47.454
BD 47.454 1 Box of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
63A
Bottle Fuse Size
DIII
Voltage Rating
500V ac
Application Category
gG
Thread Size
E33
Breaking Capacity at Maximum Voltage Rating
50 kA @ 500 V ac
Gauge/Cap Colour
Copper
Country of Origin
Slovenia