Technical Document
Specifications
Brand
EatonFuse Type
F2
Current Rating
63A
Height
90mm
Width
55mm
Length
29.1mm
Fixing Centres
67.9mm
Series
BUSSMANN
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 2.970
BD 2.970 Each (Exc. Vat)
BD 3.267
BD 3.267 Each (inc. VAT)
Eaton 63A Neutral Link for F2 Fuses x 90mm
1
BD 2.970
BD 2.970 Each (Exc. Vat)
BD 3.267
BD 3.267 Each (inc. VAT)
Eaton 63A Neutral Link for F2 Fuses x 90mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 2.970 |
2 - 4 | BD 2.822 |
5+ | BD 2.646 |
Technical Document
Specifications
Brand
EatonFuse Type
F2
Current Rating
63A
Height
90mm
Width
55mm
Length
29.1mm
Fixing Centres
67.9mm
Series
BUSSMANN
Country of Origin
Hungary