Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Red Sounder Beacon, 18 → 24 V dc, IP55, IP65, Wall Mount, 101dB at 1 Metre

RS Stock No.: 529-4474Brand: EatonManufacturers Part No.: 640451FULL-0079XDistrelec Article No.: 30400845
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

18 → 24 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

101dB

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

101dB

Maximum Decibel

101dB

IP Rating

IP55, IP65

Number Of Tones

32

Model Number

FL/RL/R/D

Minimum Temperature

-10°C

Housing Material

ABS

Maximum Temperature

+55°C

Special Features

EN54-3

Distrelec Product Id

30400845

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 38.902

BD 38.902 Each (Exc. Vat)

BD 42.792

BD 42.792 Each (inc. VAT)

Eaton Red Sounder Beacon, 18 → 24 V dc, IP55, IP65, Wall Mount, 101dB at 1 Metre

BD 38.902

BD 38.902 Each (Exc. Vat)

BD 42.792

BD 42.792 Each (inc. VAT)

Eaton Red Sounder Beacon, 18 → 24 V dc, IP55, IP65, Wall Mount, 101dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

18 → 24 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

101dB

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

101dB

Maximum Decibel

101dB

IP Rating

IP55, IP65

Number Of Tones

32

Model Number

FL/RL/R/D

Minimum Temperature

-10°C

Housing Material

ABS

Maximum Temperature

+55°C

Special Features

EN54-3

Distrelec Product Id

30400845

Country of Origin

United Kingdom