Eaton 6A DI Bottle Fuse, E16 Thread Size, gG, 500V ac

RS Stock No.: 181-8523Brand: EatonManufacturers Part No.: 6D16
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Bottle Fuse Size

DI

Voltage Rating

500V ac

Application Category

gG

Thread Size

E16

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac

Gauge/Cap Colour

Green

Country of Origin

Slovenia

BD 20.515

BD 2.052 Each (In a Box of 10) (Exc. Vat)

BD 22.567

BD 2.257 Each (In a Box of 10) (inc. VAT)

Eaton 6A DI Bottle Fuse, E16 Thread Size, gG, 500V ac

BD 20.515

BD 2.052 Each (In a Box of 10) (Exc. Vat)

BD 22.567

BD 2.257 Each (In a Box of 10) (inc. VAT)

Eaton 6A DI Bottle Fuse, E16 Thread Size, gG, 500V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Bottle Fuse Size

DI

Voltage Rating

500V ac

Application Category

gG

Thread Size

E16

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac

Gauge/Cap Colour

Green

Country of Origin

Slovenia