Eaton 3P Pole Surface Mount Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65

RS Stock No.: 629-2003Brand: EatonManufacturers Part No.: 70020101 T0-2-1/I1H/SVB/K-CI-K1/2
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

6.5kW

Voltage Rating

440V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Enclosed/Not Enclosed

Enclosed

Switch Rating

320A

Length

137mm

Width

80mm

Depth

75mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Eaton Enclosed Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions: used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Built-in earth commoning block
• Lockable in the 0/OFF position, with up to three padlocks
• Totally insulated
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 23.248

BD 23.248 1 Box of 1 (Exc. Vat)

BD 25.573

BD 25.573 1 Box of 1 (inc. VAT)

Eaton 3P Pole Surface Mount Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65

BD 23.248

BD 23.248 1 Box of 1 (Exc. Vat)

BD 25.573

BD 25.573 1 Box of 1 (inc. VAT)

Eaton 3P Pole Surface Mount Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

6.5kW

Voltage Rating

440V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Enclosed/Not Enclosed

Enclosed

Switch Rating

320A

Length

137mm

Width

80mm

Depth

75mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Eaton Enclosed Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions: used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Built-in earth commoning block
• Lockable in the 0/OFF position, with up to three padlocks
• Totally insulated
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more