Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Series Amber Sounder Beacon, 9 → 60 V dc, IP66, Wall Mount, 110dB at 1 Metre

RS Stock No.: 180-610Brand: EatonManufacturers Part No.: 7052114FULL-0124Distrelec Article No.: 30396446
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 60 V dc

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Fulleon, Asserta Midi

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

108dB

IP Rating

IP66

Number Of Tones

32

Model Number

AS/M/SB/9-60V/R/AL

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+60°C

Special Features

EN54

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 59.515

BD 59.515 Each (Exc. Vat)

BD 65.467

BD 65.467 Each (inc. VAT)

Eaton Series Amber Sounder Beacon, 9 → 60 V dc, IP66, Wall Mount, 110dB at 1 Metre

BD 59.515

BD 59.515 Each (Exc. Vat)

BD 65.467

BD 65.467 Each (inc. VAT)

Eaton Series Amber Sounder Beacon, 9 → 60 V dc, IP66, Wall Mount, 110dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 60 V dc

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Fulleon, Asserta Midi

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

108dB

IP Rating

IP66

Number Of Tones

32

Model Number

AS/M/SB/9-60V/R/AL

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+60°C

Special Features

EN54

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more