Eaton 1P Pole Isolator Switch - 32A Maximum Current, 13kW Power Rating, IP65

Technical Document
Specifications
Brand
EatonNumber of Poles
1P
Maximum Current
32A
IP Rating
IP65
Power Rating
13kW
Voltage Rating
400V ac
Electrical Phase
1
Handle Colour
Red
Accepts Padlocks
Yes
Length
180mm
Width
100mm
Depth
80mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Eaton Enclosed Isolator Switch
Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
The perfect solution for installing as a safety measure
Used as an emergency switching off/emergency stop device
The basic functions: used as a main switch, maintenance switch or manual override switch
Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
Built-in earth commoning block
Lockable in the 0/OFF position, with up to three padlocks
Totally insulated
Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.
BD 39.732
BD 39.732 Each (Exc. Vat)
BD 43.705
BD 43.705 Each (inc. VAT)
1
BD 39.732
BD 39.732 Each (Exc. Vat)
BD 43.705
BD 43.705 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
1P
Maximum Current
32A
IP Rating
IP65
Power Rating
13kW
Voltage Rating
400V ac
Electrical Phase
1
Handle Colour
Red
Accepts Padlocks
Yes
Length
180mm
Width
100mm
Depth
80mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Eaton Enclosed Isolator Switch
Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Features & Benefits
The perfect solution for installing as a safety measure
Used as an emergency switching off/emergency stop device
The basic functions: used as a main switch, maintenance switch or manual override switch
Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
Built-in earth commoning block
Lockable in the 0/OFF position, with up to three padlocks
Totally insulated
Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish
What is the difference between a fused switch disconnector and a non-fused switch disconnector?
Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.