Eaton 2P Pole Isolator Switch -, 22kW Power Rating, IP65

RS Stock No.: 393-9888Brand: EatonManufacturers Part No.: 78634692 T3-2-8211/I2H/K-CI-K1/2(RS393-9888)
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

2P

IP Rating

IP65

Power Rating

22kW

Voltage Rating

240 V dc, 690V ac

Electrical Phase

1

Handle Colour

Black

Normal State Configuration

2NO/2NC

Switch Rating

6000V ac

Length

180mm

Width

100mm

Depth

107mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Product details

Two or Three-position Rotary Switches

Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting

You may be interested in
Stock information temporarily unavailable.

BD 66.094

BD 66.094 Each (Exc. Vat)

BD 72.703

BD 72.703 Each (inc. VAT)

Eaton 2P Pole Isolator Switch -, 22kW Power Rating, IP65

BD 66.094

BD 66.094 Each (Exc. Vat)

BD 72.703

BD 72.703 Each (inc. VAT)

Eaton 2P Pole Isolator Switch -, 22kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Number of Poles

2P

IP Rating

IP65

Power Rating

22kW

Voltage Rating

240 V dc, 690V ac

Electrical Phase

1

Handle Colour

Black

Normal State Configuration

2NO/2NC

Switch Rating

6000V ac

Length

180mm

Width

100mm

Depth

107mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Product details

Two or Three-position Rotary Switches

Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting

You may be interested in