Technical Document
Specifications
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22.5mm
Pilot Light Colour
Yellow
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP69K
Mounting Type
Flush Panel Mount
Country of Origin
Germany
Product details
Flush Indicator
Complete with fixing adaptor for fitting LED elements
IP66/67 Rated
Approvals
UL, CSA.
Standards
IEC/EN60947.
BD 5.297
BD 5.297 Each (Exc. Vat)
BD 5.827
BD 5.827 Each (inc. VAT)
1
BD 5.297
BD 5.297 Each (Exc. Vat)
BD 5.827
BD 5.827 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22.5mm
Pilot Light Colour
Yellow
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP69K
Mounting Type
Flush Panel Mount
Country of Origin
Germany
Product details
Flush Indicator
Complete with fixing adaptor for fitting LED elements
IP66/67 Rated
Approvals
UL, CSA.
Standards
IEC/EN60947.