Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton, RMQ Titan M22 White LED Pilot Light, 22mm Cutout, IP69K, Round, 12 → 30V ac/dc

RS Stock No.: 454-8629Brand: EatonManufacturers Part No.: 78639220 M22-L-W+M22-A+M22-LED-WDistrelec Article No.: 30410399
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

12 → 30V ac/dc

Range

Eaton Moeller

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Series

RMQ Titan M22

IP Rating

IP69K

Current Rating

8 → 15mA

Pilot Light Shape

Round

Distrelec Product Id

30410399

Country of Origin

Germany

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

"Choice of colours complete with fixing adaptor and LED element

Two voltages available

22mm pushbutton assembly"

Eaton Fixing Adapter M22-A

Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Stock information temporarily unavailable.

BD 12.084

BD 12.084 Each (Exc. Vat)

BD 13.292

BD 13.292 Each (inc. VAT)

Eaton, RMQ Titan M22 White LED Pilot Light, 22mm Cutout, IP69K, Round, 12 → 30V ac/dc

BD 12.084

BD 12.084 Each (Exc. Vat)

BD 13.292

BD 13.292 Each (inc. VAT)

Eaton, RMQ Titan M22 White LED Pilot Light, 22mm Cutout, IP69K, Round, 12 → 30V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

12 → 30V ac/dc

Range

Eaton Moeller

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Series

RMQ Titan M22

IP Rating

IP69K

Current Rating

8 → 15mA

Pilot Light Shape

Round

Distrelec Product Id

30410399

Country of Origin

Germany

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

"Choice of colours complete with fixing adaptor and LED element

Two voltages available

22mm pushbutton assembly"

Eaton Fixing Adapter M22-A

Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.

Approvals

UL, CSA.

Standards

IEC/EN60947.