Technical Document
Specifications
Brand
EatonPilot Light Type
Pilot Light Complete Unit
Voltage Rating
85 → 264V
Range
Eaton Moeller
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Series
RMQ Titan M22
Mounting Type
Flush Mount, Rear, Surface Mount
IP Rating
IP69K
Current Rating
8 → 15mA
Pilot Light Shape
Round
Pilot Light Material
Plastic
Country of Origin
Germany
Product details
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business
"Choice of colours complete with fixing adaptor and LED element
Two voltages available
22mm pushbutton assembly"
Eaton Fixing Adapter M22-A
Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.
Approvals
UL, CSA.
Standards
IEC/EN60947.
BD 14.010
BD 14.010 Each (Exc. Vat)
BD 15.411
BD 15.411 Each (inc. VAT)
1
BD 14.010
BD 14.010 Each (Exc. Vat)
BD 15.411
BD 15.411 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonPilot Light Type
Pilot Light Complete Unit
Voltage Rating
85 → 264V
Range
Eaton Moeller
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Series
RMQ Titan M22
Mounting Type
Flush Mount, Rear, Surface Mount
IP Rating
IP69K
Current Rating
8 → 15mA
Pilot Light Shape
Round
Pilot Light Material
Plastic
Country of Origin
Germany
Product details
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business
"Choice of colours complete with fixing adaptor and LED element
Two voltages available
22mm pushbutton assembly"
Eaton Fixing Adapter M22-A
Forming part of Eaton's M22 range is this fixing adaptor, also referred to as a mounting adaptor or mounting clamp. This adaptor is front mounting for 3 contact LED elements.
Approvals
UL, CSA.
Standards
IEC/EN60947.