Technical Document
Specifications
Brand
EatonCurrent Rating
80A
Fuse Size
NH00
Voltage Rating
690V ac
Fuse Standard
DIN 43620-1, DIN 43620-3, IEC 60269-2
Application Category
gG - gL
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
78.5mm
Body Length
54mm
Body Width
30mm
Body Height
48mm
Series
Eaton Bussmann
Country of Origin
India
Product details
Bussmann NH Fuses Type gG/gL Size 00
High breaking capacity
Dual Indication
BD 4.746
BD 4.746 Each (Exc. Vat)
BD 5.221
BD 5.221 Each (inc. VAT)
Standard
1
BD 4.746
BD 4.746 Each (Exc. Vat)
BD 5.221
BD 5.221 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 4.746 |
| 5 - 9 | BD 4.504 |
| 10 - 24 | BD 4.482 |
| 25 - 49 | BD 4.218 |
| 50+ | BD 3.988 |
Technical Document
Specifications
Brand
EatonCurrent Rating
80A
Fuse Size
NH00
Voltage Rating
690V ac
Fuse Standard
DIN 43620-1, DIN 43620-3, IEC 60269-2
Application Category
gG - gL
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
78.5mm
Body Length
54mm
Body Width
30mm
Body Height
48mm
Series
Eaton Bussmann
Country of Origin
India
Product details
Bussmann NH Fuses Type gG/gL Size 00
High breaking capacity
Dual Indication
