Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Red Sounder Beacon, 9 → 28 V dc, IP54, IP65, Panel Mount, 101dB at 1 Metre

RS Stock No.: 529-3774Brand: EatonManufacturers Part No.: 8210112FULL-0028X
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 28 V dc

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

101dB

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

102dB

IP Rating

IP54, IP65

Number Of Tones

32

Minimum Temperature

-10°C

Housing Material

ABS

Maximum Temperature

+55°C

Special Features

EN54-3

Country of Origin

United Kingdom

Product details

Fulleon RoLP Solista LED Sounder Beacon Fire Alarm

Dual alert and alarm functionality are just a few of the leading specifications that allow the Fulleon RoLP Solista range of sounder and beacon combinations to be a popular and reliable solution for users that require an audible and visual alarm device. Predominantly used as a fire alarm, the RoLP sounder beacons provide a convenient, versatile and rugged solutions for industrial and commercial installations. Often, beacons are being used to replace audible alarms, this is because a combined sounder and beacon allows for both audible and visuals through one single installation point. Installing just one device enables users to free up some time and cost.

Features & Benefits

• Low current, high performance
• Sound output of 102 decibels
• Delivers a powerful fire alarm sounder beacon that is CPD compliant
• Compact in size
• Robust and hardwearing
• Created and designed to be installed where areas require a physically robust and well-protected unit
• Available in red or white with shallow or deep base options
• Sounder and beacon combination suitable for a multitude of applications

Typical Applications

The Asserta range of audio-visual alarms is suitable for fire, process systems, industrial and signalling applications that require a combined indication device.

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Stock information temporarily unavailable.

BD 43.373

BD 43.373 Each (Exc. Vat)

BD 47.710

BD 47.710 Each (inc. VAT)

Eaton Red Sounder Beacon, 9 → 28 V dc, IP54, IP65, Panel Mount, 101dB at 1 Metre

BD 43.373

BD 43.373 Each (Exc. Vat)

BD 47.710

BD 47.710 Each (inc. VAT)

Eaton Red Sounder Beacon, 9 → 28 V dc, IP54, IP65, Panel Mount, 101dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Supply Voltage

9 → 28 V dc

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

101dB

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

102dB

IP Rating

IP54, IP65

Number Of Tones

32

Minimum Temperature

-10°C

Housing Material

ABS

Maximum Temperature

+55°C

Special Features

EN54-3

Country of Origin

United Kingdom

Product details

Fulleon RoLP Solista LED Sounder Beacon Fire Alarm

Dual alert and alarm functionality are just a few of the leading specifications that allow the Fulleon RoLP Solista range of sounder and beacon combinations to be a popular and reliable solution for users that require an audible and visual alarm device. Predominantly used as a fire alarm, the RoLP sounder beacons provide a convenient, versatile and rugged solutions for industrial and commercial installations. Often, beacons are being used to replace audible alarms, this is because a combined sounder and beacon allows for both audible and visuals through one single installation point. Installing just one device enables users to free up some time and cost.

Features & Benefits

• Low current, high performance
• Sound output of 102 decibels
• Delivers a powerful fire alarm sounder beacon that is CPD compliant
• Compact in size
• Robust and hardwearing
• Created and designed to be installed where areas require a physically robust and well-protected unit
• Available in red or white with shallow or deep base options
• Sounder and beacon combination suitable for a multitude of applications

Typical Applications

The Asserta range of audio-visual alarms is suitable for fire, process systems, industrial and signalling applications that require a combined indication device.

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.