Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 5000VA (4.5kW), 9PX

RS Stock No.: 250-0331Brand: EatonManufacturers Part No.: 9PX5KiBP
brand-logo

Technical Document

Specifications

Brand

Eaton

Model

9PX

Power Rating

4.5kW

VA Rating

5000VA

Output Voltage

230V

Input Voltage

176 → 276V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Stock information temporarily unavailable.

BD 2,661.571

BD 2,661.571 Each (Exc. Vat)

BD 2,927.728

BD 2,927.728 Each (inc. VAT)

Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 5000VA (4.5kW), 9PX

BD 2,661.571

BD 2,661.571 Each (Exc. Vat)

BD 2,927.728

BD 2,927.728 Each (inc. VAT)

Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 5000VA (4.5kW), 9PX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Model

9PX

Power Rating

4.5kW

VA Rating

5000VA

Output Voltage

230V

Input Voltage

176 → 276V

Mounting Type

Rack Mount, Stand Alone

Type

UPS