Technical Document
Specifications
Brand
EatonCapacitance
0.22F
Voltage
2.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
5.5mm
Height
12mm
Dimensions
5.5 (Dia.) x 12mm
Lead Pitch
2mm
Leakage Current
2 μA
Equivalent Series Resistance
2Ω
Lifetime
1000h
Series
Bussmann, Supercap B
Tolerance
-20 → +80%
Lead Diameter
0.5mm
Depth
12mm
Terminal Type
Through Hole
Product Diameter
5.5mm
Capacitor Family
Electric Double Layer
Country of Origin
China
Product details
B series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Very low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
BD 79.200
BD 0.792 Each (In a Bag of 100) (Exc. Vat)
BD 87.120
BD 0.871 Each (In a Bag of 100) (inc. VAT)
100
BD 79.200
BD 0.792 Each (In a Bag of 100) (Exc. Vat)
BD 87.120
BD 0.871 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCapacitance
0.22F
Voltage
2.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
5.5mm
Height
12mm
Dimensions
5.5 (Dia.) x 12mm
Lead Pitch
2mm
Leakage Current
2 μA
Equivalent Series Resistance
2Ω
Lifetime
1000h
Series
Bussmann, Supercap B
Tolerance
-20 → +80%
Lead Diameter
0.5mm
Depth
12mm
Terminal Type
Through Hole
Product Diameter
5.5mm
Capacitor Family
Electric Double Layer
Country of Origin
China
Product details
B series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Very low ESR for high power density
Large capacitance for high energy density