Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 15A 0.001 x 0.001in Open Fuse Fuse Block, 600V

RS Stock No.: 228-654Brand: EatonManufacturers Part No.: BG3012B
brand-logo
View all in Fuse Blocks

Technical Document

Specifications

Brand

Eaton

Fuse Type

Open Fuse

Fuse Size

0.001 x 0.001in

Current Rating

15A

Voltage Rating

600V

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 637.186

BD 637.186 1 Pack of 8 (Exc. Vat)

BD 700.905

BD 700.905 1 Pack of 8 (inc. VAT)

Eaton 15A 0.001 x 0.001in Open Fuse Fuse Block, 600V

BD 637.186

BD 637.186 1 Pack of 8 (Exc. Vat)

BD 700.905

BD 700.905 1 Pack of 8 (inc. VAT)

Eaton 15A 0.001 x 0.001in Open Fuse Fuse Block, 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Fuse Type

Open Fuse

Fuse Size

0.001 x 0.001in

Current Rating

15A

Voltage Rating

600V

Country of Origin

Mexico