Technical Document
Specifications
Brand
EatonFuse Type
Open Fuse
Fuse Size
0.001 x 0.001in
Current Rating
15A
Voltage Rating
600V
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 282.238
BD 282.238 1 Pack of 8 (Exc. Vat)
BD 310.462
BD 310.462 1 Pack of 8 (inc. VAT)
Eaton 15A 0.001 x 0.001in Open Fuse Fuse Block, 600V
1
BD 282.238
BD 282.238 1 Pack of 8 (Exc. Vat)
BD 310.462
BD 310.462 1 Pack of 8 (inc. VAT)
Eaton 15A 0.001 x 0.001in Open Fuse Fuse Block, 600V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFuse Type
Open Fuse
Fuse Size
0.001 x 0.001in
Current Rating
15A
Voltage Rating
600V
Country of Origin
Mexico