Technical Document
Specifications
Brand
EatonFuse Type
Open Fuse
Fuse Size
1 x 3in
Current Rating
30A
Voltage Rating
480V
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 132.864
BD 132.864 1 Pack of 6 (Exc. Vat)
BD 146.150
BD 146.150 1 Pack of 6 (inc. VAT)
Eaton 30A 1 x 3in Open Fuse Fuse Block, 480V
1
BD 132.864
BD 132.864 1 Pack of 6 (Exc. Vat)
BD 146.150
BD 146.150 1 Pack of 6 (inc. VAT)
Eaton 30A 1 x 3in Open Fuse Fuse Block, 480V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFuse Type
Open Fuse
Fuse Size
1 x 3in
Current Rating
30A
Voltage Rating
480V
Country of Origin
Mexico