Eaton Brass PCB Mount Fuse Clip for 10mm Cartridge Fuse

RS Stock No.: 233-0571Brand: EatonManufacturers Part No.: BK-1A3400-12-R
brand-logo
View all in Fuse Clips

Technical Document

Specifications

Brand

Eaton

Fuse Size

10mm

Mounting Style

PCB Mount

Fuse Type

Cartridge

Clip Material

Brass

Width

11.1mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 303.738

BD 303.738 1 Box of 1000 (Exc. Vat)

BD 334.112

BD 334.112 1 Box of 1000 (inc. VAT)

Eaton Brass PCB Mount Fuse Clip for 10mm Cartridge Fuse

BD 303.738

BD 303.738 1 Box of 1000 (Exc. Vat)

BD 334.112

BD 334.112 1 Box of 1000 (inc. VAT)

Eaton Brass PCB Mount Fuse Clip for 10mm Cartridge Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Fuse Size

10mm

Mounting Style

PCB Mount

Fuse Type

Cartridge

Clip Material

Brass

Width

11.1mm

Country of Origin

Taiwan, Province Of China