Technical Document
Specifications
Brand
EatonCurrent Rating
2A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
Eaton GMA
Series
BUSSMANN
Series
BUSSMANN
Country of Origin
China
Product details
Cooper Bussmann - GMA Series
Professional range of fast acting Cooper Bussmann fuses from the GMA series
Mounting Style - Holder/Clip
Various current ratings available
BD 0.418
BD 0.418 Each (Exc. Vat)
BD 0.460
BD 0.460 Each (inc. VAT)
1
BD 0.418
BD 0.418 Each (Exc. Vat)
BD 0.460
BD 0.460 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
2A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
Eaton GMA
Series
BUSSMANN
Series
BUSSMANN
Country of Origin
China
Product details
Cooper Bussmann - GMA Series
Professional range of fast acting Cooper Bussmann fuses from the GMA series
Mounting Style - Holder/Clip
Various current ratings available