Technical Document
Specifications
Brand
EatonCurrent Rating
1A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Country of Origin
Taiwan, Province Of China
Product details
Cooper Bussmann MDL Series
Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.
Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps
BD 1.650
BD 1.650 Each (Exc. Vat)
BD 1.815
BD 1.815 Each (inc. VAT)
1
BD 1.650
BD 1.650 Each (Exc. Vat)
BD 1.815
BD 1.815 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.650 |
5 - 24 | BD 1.584 |
25 - 49 | BD 1.529 |
50 - 99 | BD 1.458 |
100+ | BD 1.375 |
Technical Document
Specifications
Brand
EatonCurrent Rating
1A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Country of Origin
Taiwan, Province Of China
Product details
Cooper Bussmann MDL Series
Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.
Cylindrical
Various current ratings available
Mounting Style - Holder/Clip
Nickel plated brass end caps