Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 12A Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 703-8504Brand: EatonManufacturers Part No.: C10M12
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

12A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

aM

Country of Origin

Spain

Product details

Bussmann aM Fuses

For industrial motor protection applications

Stock information temporarily unavailable.

BD 6.875

BD 0.688 Each (In a Pack of 10) (Exc. Vat)

BD 7.563

BD 0.757 Each (In a Pack of 10) (inc. VAT)

Eaton 12A Ceramic Cartridge Fuse, 10 x 38mm
Select packaging type

BD 6.875

BD 0.688 Each (In a Pack of 10) (Exc. Vat)

BD 7.563

BD 0.757 Each (In a Pack of 10) (inc. VAT)

Eaton 12A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.688BD 6.875
100 - 490BD 0.666BD 6.655
500 - 990BD 0.632BD 6.325
1000+BD 0.610BD 6.105

Technical Document

Specifications

Brand

Eaton

Current Rating

12A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

aM

Country of Origin

Spain

Product details

Bussmann aM Fuses

For industrial motor protection applications