Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 100A British Standard Fuse, B1, 415V, 111mm

RS Stock No.: 181-8634Brand: EatonManufacturers Part No.: CD100M125
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

100A

Fuse Size

B1

Voltage Rating

415V

Fuse Standard

BS88, IEC 60269

Fixing Centres

111mm

Application Category

gM

Tag Width

14.3mm

High Rupture Capacity

Yes

Overall Length

126mm

Tag Type

Bolted

Body Diameter

26mm

Body Length

58.5mm

Tag Orientation

Centred

Series

Eaton Bussmann

Fuse Dimensions

126 x 26 x 26mm

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 15.351

BD 15.351 Each (Exc. Vat)

BD 16.886

BD 16.886 Each (inc. VAT)

Eaton 100A British Standard Fuse, B1, 415V, 111mm

BD 15.351

BD 15.351 Each (Exc. Vat)

BD 16.886

BD 16.886 Each (inc. VAT)

Eaton 100A British Standard Fuse, B1, 415V, 111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 15.351
2 - 4BD 14.584
5+BD 13.666

Technical Document

Specifications

Brand

Eaton

Current Rating

100A

Fuse Size

B1

Voltage Rating

415V

Fuse Standard

BS88, IEC 60269

Fixing Centres

111mm

Application Category

gM

Tag Width

14.3mm

High Rupture Capacity

Yes

Overall Length

126mm

Tag Type

Bolted

Body Diameter

26mm

Body Length

58.5mm

Tag Orientation

Centred

Series

Eaton Bussmann

Fuse Dimensions

126 x 26 x 26mm

Country of Origin

Hungary