Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 200A British Standard Fuse, A4, 415V ac, 93.7mm

RS Stock No.: 139-978Brand: EatonManufacturers Part No.: DEO200
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

200A

Fuse Size

A4

Voltage Rating

415V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

93.7mm

Application Category

gG

Tag Width

19mm

High Rupture Capacity

Yes

Overall Length

110mm

Tag Type

Bolted

Body Diameter

29.5mm

Body Length

47mm

Tag Orientation

Offset

Body Width

31mm

Body Height

47mm

Fuse Dimensions

29.5 x 47mm

Country of Origin

India

Product details

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Features & Benefits

• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88

Why use a slotted tag fuse?

A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.

You may be interested in
Stock information temporarily unavailable.

BD 20.350

BD 20.350 Each (Exc. Vat)

BD 22.385

BD 22.385 Each (inc. VAT)

Eaton 200A British Standard Fuse, A4, 415V ac, 93.7mm

BD 20.350

BD 20.350 Each (Exc. Vat)

BD 22.385

BD 22.385 Each (inc. VAT)

Eaton 200A British Standard Fuse, A4, 415V ac, 93.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.350
5 - 24BD 17.556
25 - 49BD 15.450
50 - 99BD 14.074
100+BD 13.470
You may be interested in

Technical Document

Specifications

Brand

Eaton

Current Rating

200A

Fuse Size

A4

Voltage Rating

415V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

93.7mm

Application Category

gG

Tag Width

19mm

High Rupture Capacity

Yes

Overall Length

110mm

Tag Type

Bolted

Body Diameter

29.5mm

Body Length

47mm

Tag Orientation

Offset

Body Width

31mm

Body Height

47mm

Fuse Dimensions

29.5 x 47mm

Country of Origin

India

Product details

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Features & Benefits

• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88

Why use a slotted tag fuse?

A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.

You may be interested in