Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton, , 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 990mA Idc

RS Stock No.: 770-0410Brand: EatonManufacturers Part No.: DRQ74-101-R
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Eaton

Inductance

100 μH

Maximum dc Current

990mA

Package/Case

0704

Length

7.6mm

Depth

7.6mm

Height

4.45mm

Dimensions

7.6 x 7.6 x 4.45mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.53Ω

Series

Eaton Bussman

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

SMD Dual Winding Shielded Power Inductors - DRQ series

DRQ series dual winding inductors for use in either single inductor or a coupled inductor applications (1:1 turns ratio). The DRQ inductors offer a wide range of inductance and current ratings as they can be either connected in series or parallel. Designed with a ferrite core the DRQ series have a 125°C maximum operating temperature.

Applications for the DRQ series include: Use as a transformer - SEPIC, flyback; Use as an inductor - buck, boost coupled; DC-DC converters; VRM inductor for CPU and DDR power supplies; Input and output filter chokes

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.338

BD 0.468 Each (In a Bag of 5) (Exc. Vat)

BD 2.572

BD 0.515 Each (In a Bag of 5) (inc. VAT)

Eaton, , 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 990mA Idc
Select packaging type

BD 2.338

BD 0.468 Each (In a Bag of 5) (Exc. Vat)

BD 2.572

BD 0.515 Each (In a Bag of 5) (inc. VAT)

Eaton, , 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 990mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45BD 0.468BD 2.338
50 - 95BD 0.462BD 2.310
100 - 245BD 0.456BD 2.282
250 - 1095BD 0.456BD 2.282
1100+BD 0.451BD 2.255

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Eaton

Inductance

100 μH

Maximum dc Current

990mA

Package/Case

0704

Length

7.6mm

Depth

7.6mm

Height

4.45mm

Dimensions

7.6 x 7.6 x 4.45mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.53Ω

Series

Eaton Bussman

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

SMD Dual Winding Shielded Power Inductors - DRQ series

DRQ series dual winding inductors for use in either single inductor or a coupled inductor applications (1:1 turns ratio). The DRQ inductors offer a wide range of inductance and current ratings as they can be either connected in series or parallel. Designed with a ferrite core the DRQ series have a 125°C maximum operating temperature.

Applications for the DRQ series include: Use as a transformer - SEPIC, flyback; Use as an inductor - buck, boost coupled; DC-DC converters; VRM inductor for CPU and DDR power supplies; Input and output filter chokes

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in