Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton EASY Logic Module, 100 → 240 V ac Relay, 8 x Input, 4 x Output With Display

RS Stock No.: 489-1377Brand: EatonManufacturers Part No.: EASY512-AC-RC
brand-logo

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

8

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

4

Minimum Operating Temperature

-25°C

Dimensions

110 x 71.5 x 58 mm

Length

110mm

Width

71.5mm

Mounting Type

DIN Rail

Output Current

8 A

Maximum Operating Temperature

+55°C

Display Included

Yes

Depth

58mm

Country of Origin

Germany

Product details

Easy 500

The Easy 500 intelligent relays offer the user both power and simplicity. With a fixed set of functions, the Easy basic may be configured in the place of many control-panel devices and circuit wiring either on the front of the device, or with the easy-soft drag and drop software.,Internal features include, 128 lines of control circuit, multifunction timing relay, impulse relay, counters (up/down, high speed, frequency, hours run) analogue value comparison, weekly and annual time-clock with automatic summer/winter change.External features include choice of DC or AC supply transistor or relay outputs, high-speed counter and analogue inputs. In addition, all units with a display can show configurable messages with values from the process, for example temperature or speed.

Easy 500 units are not expandable
Programmable using drag and drop PC software
Transistor output type rating/point: 0.5A @ 24Vdc
Relay output type rating/point: 8A @ 24Vdc
Password security
Operating temperature range: -25 to 55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 76.960

BD 76.960 Each (Exc. Vat)

BD 84.656

BD 84.656 Each (inc. VAT)

Eaton EASY Logic Module, 100 → 240 V ac Relay, 8 x Input, 4 x Output With Display

BD 76.960

BD 76.960 Each (Exc. Vat)

BD 84.656

BD 84.656 Each (inc. VAT)

Eaton EASY Logic Module, 100 → 240 V ac Relay, 8 x Input, 4 x Output With Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

8

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

4

Minimum Operating Temperature

-25°C

Dimensions

110 x 71.5 x 58 mm

Length

110mm

Width

71.5mm

Mounting Type

DIN Rail

Output Current

8 A

Maximum Operating Temperature

+55°C

Display Included

Yes

Depth

58mm

Country of Origin

Germany

Product details

Easy 500

The Easy 500 intelligent relays offer the user both power and simplicity. With a fixed set of functions, the Easy basic may be configured in the place of many control-panel devices and circuit wiring either on the front of the device, or with the easy-soft drag and drop software.,Internal features include, 128 lines of control circuit, multifunction timing relay, impulse relay, counters (up/down, high speed, frequency, hours run) analogue value comparison, weekly and annual time-clock with automatic summer/winter change.External features include choice of DC or AC supply transistor or relay outputs, high-speed counter and analogue inputs. In addition, all units with a display can show configurable messages with values from the process, for example temperature or speed.

Easy 500 units are not expandable
Programmable using drag and drop PC software
Transistor output type rating/point: 0.5A @ 24Vdc
Relay output type rating/point: 8A @ 24Vdc
Password security
Operating temperature range: -25 to 55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more