Eaton EASY Logic Module, 100 → 240 V ac Relay, 12 x Input, 6 x Output With Display

RS Stock No.: 489-1456Brand: EatonManufacturers Part No.: EASY719-AC-RC
brand-logo

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

6

Network Type

EasyNet

Minimum Operating Temperature

-25°C

Dimensions

110 x 107.5 x 58 mm

Display Included

Yes

Depth

58mm

Length

110mm

Width

107.5mm

Mounting Type

DIN Rail

Output Current

8 A

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Eaton Logic Modules - Easy 700 Series

The Easy 700 intelligent relays offer the user both power and simplicity. With a fixed set of functions, the Easy basic may be configured in the place of many Page control-panel devices and circuit wiring either on the front of the device or with the easy-soft drag and drop software. Can be connected as a slave to an AS-i or Profibus network using optional modules. Alternatively, they are expandable locally to 40 I/O.
Internal features include 128 lines of a control circuit, multifunction timing relay, impulse relay, counters (up/down, high speed, frequency, hours run) analogue value comparison, weekly and annual time-clock with automatic summer/winter change. External features include a choice of DC or AC supply transistors or relay outputs, high-speed counter and analogue inputs. In addition, all units with a display can show configurable messages with values from the process, for example - temperature or speed.

Features & Benefits

• Please note that the device must be installed and connected by a trained electrician OR someone who is familiar with the installations of electrical equipment
• This series of logic modules have been created and designed to be installed in an enclosure
• Expandable using i/o modules
• Network interfaces for expandable devices, include Profibus, CanOpen, DeviceNet, Ethernet
• Easy to use software
• Programmable using drag and drop PC software
• Password security
• Real-time clock
• Transistor output type rating/point: 0.5A @ 24Vdc
• Relay output type rating/point: 8A @ 230Vac 24Vdc
• Operating temperature range: -25 to 55°C
• Suitable to be installed within a control cabinet, service distribution board or within an enclosure

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 121.506

BD 121.506 Each (Exc. Vat)

BD 133.657

BD 133.657 Each (inc. VAT)

Eaton EASY Logic Module, 100 → 240 V ac Relay, 12 x Input, 6 x Output With Display

BD 121.506

BD 121.506 Each (Exc. Vat)

BD 133.657

BD 133.657 Each (inc. VAT)

Eaton EASY Logic Module, 100 → 240 V ac Relay, 12 x Input, 6 x Output With Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Manufacturer Series

EASY

Number of Inputs

12

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Digital

Number of Outputs

6

Network Type

EasyNet

Minimum Operating Temperature

-25°C

Dimensions

110 x 107.5 x 58 mm

Display Included

Yes

Depth

58mm

Length

110mm

Width

107.5mm

Mounting Type

DIN Rail

Output Current

8 A

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Eaton Logic Modules - Easy 700 Series

The Easy 700 intelligent relays offer the user both power and simplicity. With a fixed set of functions, the Easy basic may be configured in the place of many Page control-panel devices and circuit wiring either on the front of the device or with the easy-soft drag and drop software. Can be connected as a slave to an AS-i or Profibus network using optional modules. Alternatively, they are expandable locally to 40 I/O.
Internal features include 128 lines of a control circuit, multifunction timing relay, impulse relay, counters (up/down, high speed, frequency, hours run) analogue value comparison, weekly and annual time-clock with automatic summer/winter change. External features include a choice of DC or AC supply transistors or relay outputs, high-speed counter and analogue inputs. In addition, all units with a display can show configurable messages with values from the process, for example - temperature or speed.

Features & Benefits

• Please note that the device must be installed and connected by a trained electrician OR someone who is familiar with the installations of electrical equipment
• This series of logic modules have been created and designed to be installed in an enclosure
• Expandable using i/o modules
• Network interfaces for expandable devices, include Profibus, CanOpen, DeviceNet, Ethernet
• Easy to use software
• Programmable using drag and drop PC software
• Password security
• Real-time clock
• Transistor output type rating/point: 0.5A @ 24Vdc
• Relay output type rating/point: 8A @ 230Vac 24Vdc
• Operating temperature range: -25 to 55°C
• Suitable to be installed within a control cabinet, service distribution board or within an enclosure

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more