Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Memshield 3 3 Phase Distribution Board, 18 Way, 125 A

RS Stock No.: 124-3003Brand: EatonManufacturers Part No.: EBM182 EBM182
brand-logo
View all in Distribution Boards

Technical Document

Specifications

Brand

Eaton

Number of Outgoing Ways

18

Electrical Phase

3

Maximum Current

125 A

Range

Memshield 3

Lockable

Yes

Country of Origin

Romania

Product details

Memshield Type B

Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.

Main busbar is removable
Fully shrouded neutral busbar
180° door opening

Eaton Distribution Boards

Stock information temporarily unavailable.

BD 424.148

BD 424.148 Each (Exc. Vat)

BD 466.563

BD 466.563 Each (inc. VAT)

Eaton Memshield 3 3 Phase Distribution Board, 18 Way, 125 A

BD 424.148

BD 424.148 Each (Exc. Vat)

BD 466.563

BD 466.563 Each (inc. VAT)

Eaton Memshield 3 3 Phase Distribution Board, 18 Way, 125 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Outgoing Ways

18

Electrical Phase

3

Maximum Current

125 A

Range

Memshield 3

Lockable

Yes

Country of Origin

Romania

Product details

Memshield Type B

Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.

Main busbar is removable
Fully shrouded neutral busbar
180° door opening

Eaton Distribution Boards