Technical Document
Specifications
Brand
EatonCurrent Rating
1.5A
Fuse Size
10 x 38mm
Fuse Speed
T
Voltage Rating
600V ac
Body Material
Melamine
UL Class
CC
Product details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Midget Fuse
BD 40.694
BD 40.694 Each (Exc. Vat)
BD 44.763
BD 44.763 Each (inc. VAT)
1
BD 40.694
BD 40.694 Each (Exc. Vat)
BD 44.763
BD 44.763 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | BD 40.694 |
2 - 4 | BD 38.660 |
5+ | BD 35.810 |
Technical Document
Specifications
Brand
EatonCurrent Rating
1.5A
Fuse Size
10 x 38mm
Fuse Speed
T
Voltage Rating
600V ac
Body Material
Melamine
UL Class
CC
Product details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.