Technical Document
Specifications
Brand
EatonColour
Red
Call Point Type
Emergency Release Call Point
Indoor/Outdoor
Outdoor
Operation Type
Break Glass
Power Source
Mains
Resettable
No
Box Material
Plastic
Depth
87 mm
Height
53 mm
Width
87mm
Special Features
BS5839
Stock information temporarily unavailable.
BD 6.908
BD 6.908 Each (Exc. Vat)
BD 7.599
BD 7.599 Each (inc. VAT)
Eaton Red Fire Alarm Call Point, Break Glass Operated, Outdoor, Mains-Powered
1
BD 6.908
BD 6.908 Each (Exc. Vat)
BD 7.599
BD 7.599 Each (inc. VAT)
Eaton Red Fire Alarm Call Point, Break Glass Operated, Outdoor, Mains-Powered
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonColour
Red
Call Point Type
Emergency Release Call Point
Indoor/Outdoor
Outdoor
Operation Type
Break Glass
Power Source
Mains
Resettable
No
Box Material
Plastic
Depth
87 mm
Height
53 mm
Width
87mm
Special Features
BS5839