Technical Document
Specifications
Brand
EatonFuse Holder Type
Panel Mount
Fuse Size
10 x 38mm
Current Rating
30A
Voltage Rating
600V ac
Includes Indicator
No
Cap Style
Manual
Compatible Fuse Diameter
10mm
Terminal Type
Quick Connect
Compatible Fuse Length
38mm
Product details
Cooper Bussmann Fuse Holder - HPF Series
Professional range of Cooper Bussmann fuse holders from the HPF series.
Thermoplastic
Black
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
BD 6.116
BD 6.116 Each (Exc. Vat)
BD 6.728
BD 6.728 Each (inc. VAT)
1
BD 6.116
BD 6.116 Each (Exc. Vat)
BD 6.728
BD 6.728 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonFuse Holder Type
Panel Mount
Fuse Size
10 x 38mm
Current Rating
30A
Voltage Rating
600V ac
Includes Indicator
No
Cap Style
Manual
Compatible Fuse Diameter
10mm
Terminal Type
Quick Connect
Compatible Fuse Length
38mm
Product details
Cooper Bussmann Fuse Holder - HPF Series
Professional range of Cooper Bussmann fuse holders from the HPF series.
Thermoplastic
Black
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.