Technical Document
Specifications
Brand
EatonFuse Type
Cartridge
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
250V ac
Maximum Operating Temperature
+110°C
Mounting Style
PCB Mount
Body Material
Thermoplastic
Operating Temperature Range
Maximum of +110 °C
Clip Material
Tin Plated Brass
Standards Met
IEC 60217-6, UL 4248
Product details
Fuse Block for 5x20mm Fuses
PCB Mounting
Voltage Rating 250V.
BD 6.405
BD 1.281 Each (In a Pack of 5) (Exc. Vat)
BD 7.045
BD 1.409 Each (In a Pack of 5) (inc. VAT)
5
BD 6.405
BD 1.281 Each (In a Pack of 5) (Exc. Vat)
BD 7.045
BD 1.409 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 1.281 | BD 6.405 |
125 - 245 | BD 1.144 | BD 5.722 |
250 - 495 | BD 1.008 | BD 5.040 |
500 - 1245 | BD 0.898 | BD 4.489 |
1250+ | BD 0.814 | BD 4.069 |
Technical Document
Specifications
Brand
EatonFuse Type
Cartridge
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
250V ac
Maximum Operating Temperature
+110°C
Mounting Style
PCB Mount
Body Material
Thermoplastic
Operating Temperature Range
Maximum of +110 °C
Clip Material
Tin Plated Brass
Standards Met
IEC 60217-6, UL 4248
Product details
Fuse Block for 5x20mm Fuses
PCB Mounting
Voltage Rating 250V.