Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton 35 → 60A Ferrule Fuse Block, 600V

RS Stock No.: 182-1366Brand: EatonManufacturers Part No.: JM60060-3CR
brand-logo
View all in Fuse Blocks

Technical Document

Specifications

Brand

Eaton

Fuse Type

Ferrule

Number of Fuses

3

Current Rating

35 → 60A

Voltage Rating

600V

Body Material

Thermoplastic

Operating Temperature Range

-40 → +120 °C

For Use With

Class J Fuse

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 312.880

BD 78.220 Each (In a Box of 4) (Exc. Vat)

BD 344.168

BD 86.042 Each (In a Box of 4) (inc. VAT)

Eaton 35 → 60A Ferrule Fuse Block, 600V

BD 312.880

BD 78.220 Each (In a Box of 4) (Exc. Vat)

BD 344.168

BD 86.042 Each (In a Box of 4) (inc. VAT)

Eaton 35 → 60A Ferrule Fuse Block, 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Fuse Type

Ferrule

Number of Fuses

3

Current Rating

35 → 60A

Voltage Rating

600V

Body Material

Thermoplastic

Operating Temperature Range

-40 → +120 °C

For Use With

Class J Fuse

Country of Origin

Mexico