Eaton 70 → 100A Ferrule Fuse Block, 600V

RS Stock No.: 182-1358Brand: EatonManufacturers Part No.: JM60100-3CRDistrelec Article No.: 30396456
brand-logo
View all in Fuse Blocks

Technical Document

Specifications

Brand

Eaton

Fuse Type

Ferrule

Number of Fuses

3

Current Rating

70 → 100A

Voltage Rating

600V

Body Material

Thermoplastic

For Use With

Class J Fuse

Operating Temperature Range

-40 → +120 °C

Series

Eaton Bussman

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 144.744

BD 144.744 Each (Exc. Vat)

BD 159.218

BD 159.218 Each (inc. VAT)

Eaton 70 → 100A Ferrule Fuse Block, 600V

BD 144.744

BD 144.744 Each (Exc. Vat)

BD 159.218

BD 159.218 Each (inc. VAT)

Eaton 70 → 100A Ferrule Fuse Block, 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 144.744
5 - 19BD 137.797
20 - 49BD 132.666
50+BD 128.953

Technical Document

Specifications

Brand

Eaton

Fuse Type

Ferrule

Number of Fuses

3

Current Rating

70 → 100A

Voltage Rating

600V

Body Material

Thermoplastic

For Use With

Class J Fuse

Operating Temperature Range

-40 → +120 °C

Series

Eaton Bussman

Country of Origin

Mexico