Technical Document
Specifications
Brand
EatonCurrent Rating
1A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
Melamine
UL Class
CC
Series
KTK-R
Product details
Cooper Bussmann 10.3 x 38.1mm - KTK-R Series
Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.
Mounting Style- Holder
Termination Type - Clip
Various current ratings available
BD 21.241
BD 21.241 Each (Exc. Vat)
BD 23.365
BD 23.365 Each (inc. VAT)
1
BD 21.241
BD 21.241 Each (Exc. Vat)
BD 23.365
BD 23.365 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 21.241 |
5 - 24 | BD 19.750 |
25 - 49 | BD 18.458 |
50 - 99 | BD 17.550 |
100+ | BD 16.786 |
Technical Document
Specifications
Brand
EatonCurrent Rating
1A
Fuse Size
10 x 38mm
Fuse Speed
F
Voltage Rating
600V ac
Body Material
Melamine
UL Class
CC
Series
KTK-R
Product details
Cooper Bussmann 10.3 x 38.1mm - KTK-R Series
Professional range of Cooper Bussmann industrial fuses from the KTK-R series. The fuses are ideal for critical industrial or commercial applications that have specific current limitation requirements.
Mounting Style- Holder
Termination Type - Clip
Various current ratings available