Technical Document
Specifications
Brand
EatonCurrent Rating
350A
Fuse Size
51 x 182mm
Fuse Speed
T
Voltage Rating
600V ac
Series
BUSSMANN
Fuse Standard
CE, CSA
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 586.492
BD 586.492 Each (Exc. Vat)
BD 645.141
BD 645.141 Each (inc. VAT)
Eaton 350A T Cartridge Fuse, 51 x 182mm
1
BD 586.492
BD 586.492 Each (Exc. Vat)
BD 645.141
BD 645.141 Each (inc. VAT)
Eaton 350A T Cartridge Fuse, 51 x 182mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
350A
Fuse Size
51 x 182mm
Fuse Speed
T
Voltage Rating
600V ac
Series
BUSSMANN
Fuse Standard
CE, CSA
Country of Origin
Mexico