Eaton 6A T Ceramic Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 852-7083Brand: EatonManufacturers Part No.: MDA-6-R
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Country of Origin

China

Product details

Cooper Bussmann MDA Series

Professional range of Cooper Bussmann time delay fuses from the MDA series. The fuses are designed to be used as overcurrent protection of DC-DC converters

Cylindrical
Various current ratings available
Mounting Style - Holder/Clip

You may be interested in
Stock information temporarily unavailable.

BD 0.814

BD 0.814 Each (Exc. Vat)

BD 0.895

BD 0.895 Each (inc. VAT)

Eaton 6A T Ceramic Cartridge Fuse, 6.3 x 32mm

BD 0.814

BD 0.814 Each (Exc. Vat)

BD 0.895

BD 0.895 Each (inc. VAT)

Eaton 6A T Ceramic Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 0.814
5 - 24BD 0.792
25 - 49BD 0.754
50 - 99BD 0.737
100+BD 0.676
You may be interested in

Technical Document

Specifications

Brand

Eaton

Current Rating

6A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Country of Origin

China

Product details

Cooper Bussmann MDA Series

Professional range of Cooper Bussmann time delay fuses from the MDA series. The fuses are designed to be used as overcurrent protection of DC-DC converters

Cylindrical
Various current ratings available
Mounting Style - Holder/Clip

You may be interested in