Eaton MTL Series Signal Conditioner, Current Input, Current, Voltage Output, 18 → 32V dc Supply

RS Stock No.: 144-8688Brand: EatonManufacturers Part No.: MTL1142
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Eaton

Module Type

Transmitter Power Supply

Input Signal Type

Current

Output Signal Type

Current, Voltage

Input Range

4 → 20mA

Output Range

≥16.5 V, 4 → 20mA

Supply Voltage

18 → 32V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MTL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

United Kingdom

Product details

Eaton MTL1142 Transmitter Power Supply

Eaton MTL1142 is a 1 channel analogue input isolator with current source or current sink output. It provides HART communication for Smart two wire transmitters. The signal conditioner is DIN Rail mountable.

Features and Benefits

1 Channel, smart for 2/4 wire transmitters
Transmitters can be interrogated either from the operator station or by a hand held communicator (HHC)
Power supplied via the power bus embedded in the DIN Rail
4 to 20 mA output current source or sink, switch selectable
DIN Rail mounting

MTL Signal Conditioners

Stock information temporarily unavailable.

BD 102.014

BD 102.014 Each (Exc. Vat)

BD 112.215

BD 112.215 Each (inc. VAT)

Eaton MTL Series Signal Conditioner, Current Input, Current, Voltage Output, 18 → 32V dc Supply

BD 102.014

BD 102.014 Each (Exc. Vat)

BD 112.215

BD 112.215 Each (inc. VAT)

Eaton MTL Series Signal Conditioner, Current Input, Current, Voltage Output, 18 → 32V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Module Type

Transmitter Power Supply

Input Signal Type

Current

Output Signal Type

Current, Voltage

Input Range

4 → 20mA

Output Range

≥16.5 V, 4 → 20mA

Supply Voltage

18 → 32V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

MTL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw

Country of Origin

United Kingdom

Product details

Eaton MTL1142 Transmitter Power Supply

Eaton MTL1142 is a 1 channel analogue input isolator with current source or current sink output. It provides HART communication for Smart two wire transmitters. The signal conditioner is DIN Rail mountable.

Features and Benefits

1 Channel, smart for 2/4 wire transmitters
Transmitters can be interrogated either from the operator station or by a hand held communicator (HHC)
Power supplied via the power bus embedded in the DIN Rail
4 to 20 mA output current source or sink, switch selectable
DIN Rail mounting

MTL Signal Conditioners