Technical Document
Specifications
Brand
EatonCurrent Rating
16A
Fuse Size
F1
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269-1
Application Category
gG
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
58.5mm
Body Diameter
13.8mm
Tag Type
Blade
Tag Orientation
Offset
Body Height
34.6mm
Series
BUSSMANN
BD 29.068
BD 5.814 Each (In a Pack of 5) (Exc. Vat)
BD 31.975
BD 6.395 Each (In a Pack of 5) (inc. VAT)
5
BD 29.068
BD 5.814 Each (In a Pack of 5) (Exc. Vat)
BD 31.975
BD 6.395 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 55 | BD 5.814 | BD 29.068 |
60 - 120 | BD 5.170 | BD 25.850 |
125+ | BD 4.812 | BD 24.062 |
Technical Document
Specifications
Brand
EatonCurrent Rating
16A
Fuse Size
F1
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269-1
Application Category
gG
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
58.5mm
Body Diameter
13.8mm
Tag Type
Blade
Tag Orientation
Offset
Body Height
34.6mm
Series
BUSSMANN