Eaton 4A British Standard Fuse, F1, 550V ac

RS Stock No.: 413-478Brand: EatonManufacturers Part No.: NSD4
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

4A

Fuse Size

F1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269-1

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

59.5mm

Tag Type

Blade

Body Diameter

13.8mm

Body Length

34.5mm

Tag Orientation

Offset

Body Height

34.6mm

Fuse Dimensions

13.8 (Dia.) x 59.5mm

Series

BUSSMANN

Product details

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Features & Benefits

• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88

Why use a slotted tag fuse?

A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.

You may be interested in
RS PRO 4A British Standard Fuse, F1, 550V ac
BD 2.572Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 19.855

BD 3.971 Each (In a Pack of 5) (Exc. Vat)

BD 21.841

BD 4.368 Each (In a Pack of 5) (inc. VAT)

Eaton 4A British Standard Fuse, F1, 550V ac

BD 19.855

BD 3.971 Each (In a Pack of 5) (Exc. Vat)

BD 21.841

BD 4.368 Each (In a Pack of 5) (inc. VAT)

Eaton 4A British Standard Fuse, F1, 550V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 3.971BD 19.855
25 - 45BD 3.652BD 18.260
50 - 120BD 3.624BD 18.122
125 - 245BD 3.355BD 16.775
250+BD 3.118BD 15.592
You may be interested in
RS PRO 4A British Standard Fuse, F1, 550V ac
BD 2.572Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Current Rating

4A

Fuse Size

F1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269-1

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

59.5mm

Tag Type

Blade

Body Diameter

13.8mm

Body Length

34.5mm

Tag Orientation

Offset

Body Height

34.6mm

Fuse Dimensions

13.8 (Dia.) x 59.5mm

Series

BUSSMANN

Product details

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Features & Benefits

• The low-temperature rise enables the fuse to be suitable for high-density mounting
• Fuse links, specifically designed for the protection of equipment
• Conforms to industry standards
• Low voltage fuse
• High rupture capacity (HRC)
• Suitable for three-phase applications
• Suitable for type 2 co-ordinated applications as defined in IEC 947-4
• Low power loss, typically 20% lower than the requirements of BS 88

Why use a slotted tag fuse?

A slotted tag fuse is distinguished by the metal slotted tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure within electrical circuits.

You may be interested in
RS PRO 4A British Standard Fuse, F1, 550V ac
BD 2.572Each (In a Pack of 5) (Exc. Vat)